1500732 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 10 m, PUR, black, 4 A, 1500732
Order No.: 61P7247
EAN: 4017918618124
MPN:
1500732
SAC-5P-M12MS/10,0-PUR SH
Unit Price (€ / pc.)
66.9613 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor/actuator cable, 1500732, Phoenix Contact
Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 10 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 10 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |