1458622 | Phoenix Contact
Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 1.5 m, PUR, black, 4 A, 1458622
Order No.: 61P5845
EAN: 4046356637978
MPN:
1458622
SAC-3P-M8Y/2X 1,5-PUR
Unit Price (€ / pc.)
40.7099 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor/actuator cable, 1458622, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, on free cable end and free cable end, Cable length: 1.5 m
Technical specifications
Connection (1) | M8-cable plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |