1457364 | Phoenix Contact

PHOENIX CO 1457364

Order No.: 61P7999
EAN: 4046356620833
MPN:
1457364
SACB-8/16- 5,0PUR OD
Series: SACB
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
224.1008 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
224.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
224.1008 €

Sensor/actuator box, 1457364, Phoenix Contact

Sensor/actuator box, Application: External areas, Connection method: M12 socket Metal, Number of slots: 8, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: No, Universal; Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 5 m, Shielding: no

Features

  • Safety in the field, thanks to molded housing and high degree of protection
  • Save time, thanks to installation with SPEEDCON fast locking system
Technical specifications
Bus Input M12 (5 pole, A coded, socket)
Power Input M12
Degree of protection (IP) IP65/IP67/IP69K
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power Input
Bus Input
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power Input
Bus Input
Degree of protection (IP)
PHOENIX CO 1457377
Order No.:
 61P8004
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1457377
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 241.93 € *
1 pcs.
241.9270 €
M12
M12 (5 pole, A coded, socket)
IP65/IP67/IP69K
PHOENIX CO 1457364
Order No.:
 61P7999
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1457364
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 224.10 € *
1 pcs.
224.1008 €
M12
M12 (5 pole, A coded, socket)
IP65/IP67/IP69K