1456925 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to open end, 3 pole, 10 m, PUR, gray, 4 A, 1456925
Order No.: 61P5607
EAN: 4046356593281
MPN:
1456925
SAC-3P-M12MR/10,0-800
Unit Price (€ / pc.)
48.0165 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor/actuator cable, 1456925, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Resistant to welding sparks, Highly flexible, Gray RAL 7001, Plug angled M12, Coding: A, on free cable end, Cable length: 10 m, for robots and drag chains
Features
- Easy and safe: 100% electrically tested plug-in components
- Reliable solution for the body shop as cable is resistant to welding sparks
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 10 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |