1454134 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PE-X, black, 4 A, 1454134

Order No.: 61P6531
EAN: 4046356568746
MPN:
1454134
SAC-4P-M12MS/ 5,0-28X SH OD
Phoenix Contact
default L
front L
Image may differ
Unit Price (€ / pc.)
71.9117 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
71.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.9117 €

Sensor/actuator cable, 1454134, Phoenix Contact

Sensor/actuator cable, 4-position, PE-X/PE-X halogen-free, Black-gray RAL 7021, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 5 m, for outdoor applications, with high-grade steel knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C - +105°C
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) open end
Colour black
Cable length 5 m
LED display No
Material PE-X
max. Voltage 250 V
Rated current 4 A
Pin number 4 pole
Degree of protection (IP) IP65/IP67/IP68
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes