1453821 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 10 m, PVC, black, 4 A, 1453821
Order No.: 61P5404
EAN: 4046356573016
MPN:
1453821
SAC-3P-10,0-PVC/M12FR
Unit Price (€ / pc.)
27.4414 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor/actuator cable, 1453821, Phoenix Contact
Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Free cable end, on socket angled, M12, Coding: A, Cable length: 10 m
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 10 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |