1453229 | Phoenix Contact
Sensor Actuator Cable Assembly, M12-Plug, straight, black
Order No.: 61P8083
EAN: 4046356553452
MPN:
1453229
SACB-C-H180-8/16 SCO P
Unit Price (€ / pc.)
31.2732 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Connector hood, 1453229, Phoenix Contact
Connector hood with integrated connector, for M12 sensor/actuator boxes with SPEEDCON plastic thread and plug-in screw connection, for 4, 6 or 8 slots
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | open end | |
Colour | black | |
LED display | No | |
max. Voltage | 120 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |