Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket plastic, Number of slots: 8, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: yes, PNP; Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 5 m, Shielding: no
Features
Bus Input | M12 (5 pole, A coded, socket) | |
Power Input | M12 | |
Degree of protection (IP) | IP65/IP67 | |
Signal type | PNP |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available