1437601 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 0.5 m, PUR, green, 4 A, 1437601
Order No.: 61P8149
EAN: 4046356458344
MPN:
1437601
SACCBP-FSB-5CON-PG9/0,5-900SCO
Unit Price (€ / pc.)
61.2493 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Bus system cable, 1437601, Phoenix Contact
Bus system flush-type female connector, INTERBUS, 5-position, M12, Shielded, B-coded, SPEEDCON, Rear/screw mounting with Pg9 thread, with 0.5 m bus line
Features
- Pre-assembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- Cable designs for all common networks and fieldbuses
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | green | |
Cable length | 0.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |