Bus system flush-type socket, PROFIBUS, 2-position, M12, Shielded, B-coded, SPEEDCON, Rear/screw mounting with Pg9 thread, with 0.5 m bus cable, 2 x 0.25 mm²
Features
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | purple | |
Cable length | 0.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 2 pole | |
Degree of protection (IP) | IP67 |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available