1436165 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 1.5 m, PUR, black, 4 A, 1436165
Order No.: 61P6812
EAN: 4046356432412
MPN:
1436165
SAC-4PY- 1,5-PUR/2XF
Unit Price (€ / pc.)
31.2732 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor/actuator cable, 1436165, Phoenix Contact
Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, M12 SPEEDCON, Coding: A and Socket straight M12 SPEEDCON, Coding: A, Cable length: 1.5 m
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |