Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Red lilac RAL 4001, Shielded, Socket straight M12 SPEEDCON, Coding: A, on socket straight, M12 SPEEDCON, Coding: A and Plug straight M12 SPEEDCON, Coding: A, Cable length: 2 m, All connectors unshielded, Shield connected to pin 1
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable socket, straight/M12-cable plug, straight | |
Colour | purple | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 |
Country of origin | PL |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available