1435098 | Phoenix Contact
Sensor actuator cable, valve connector DIN shape A to open end, 5 pole, 3 m, PUR, black, 4 A, 1435098
Order No.: 61P6896
EAN: 4046356413459
MPN:
1435098
SAC-5P- 3,0-PUR/AD-2L
Unit Price (€ / pc.)
29.6667 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor/actuator cable, 1435098, Phoenix Contact
Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on valve connector AD (pressure switch), with 2 LEDs, Cable length: 3 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Our standard: robust halogen-free PUR cable
Technical specifications
Connection (1) | valve connector DIN shape A | |
Connection (2) | open end | |
Colour | black | |
Cable length | 3 m | |
LED display | Yes | |
Material | PUR | |
max. Voltage | 24 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |