1428652 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 6 pole, 2 m, TPV, black, 2 A, 1428652
Order No.: 61P7587
EAN: 4046356322935
MPN:
1428652
SAC-6P-MS/ 2,0-970/FS SCO
Unit Price (€ / pc.)
79.3611 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Bus system cable, 1428652, Phoenix Contact
Bus system cable, VARAN (100 Mbps), 6-position, SANTOPRENE halogen-free/TPE halogen-free, Black RAL 9005, Shielded, Plug straight M12 SPEEDCON, Coding: A, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 2 m
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable socket, straight | |
Colour | black | |
Cable length | 2 m | |
LED display | No | |
Material | TPV | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 6 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |