1424110 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 5 m, PUR, orange, 12 A, 1424110
Order No.: 61P6738
EAN: 4046356693141
MPN:
1424110
SAC-4P-MRS/ 5,0-PUR PE SH SCO
Unit Price (€ / pc.)
92.6653 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Power cable, 1424110, Phoenix Contact
Power cable, 4-position, PUR halogen-free, Orange RAL 2003, Shielded (Advanced Shielding Technology), Plug angled M12, Coding: S, on free cable end, Cable length: 5 m, for AC current up to 12 A/690 V
Features
- Easy and safe: 100% electrically tested plug-in components
- Protection against incorrect connection using special S-coding
- Our standard: robust halogen-free PUR cable
- Shield power reliably – 360° shielding to reduce electromagnetic loads
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | open end | |
Colour | orange | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 690 V | |
Rated current | 12 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |