1419065 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 0.3 m, PUR, gray, 4 A, 1419065

Order No.: 61P7401
EAN: 4046356543262
MPN:
1419065
SAC-5P-MS/ 0,3-923/FR CAN SCO
Phoenix Contact
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
36.9257 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
36.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.9257 €

Bus system cable, 1419065, Phoenix Contact

Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Silver-gray RAL 7001, Shielded, Plug straight M12 SPEEDCON, Coding: A, on socket angled, M12 SPEEDCON, Coding: A, Cable length: 0.3 m, Connector unshielded

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Colour gray
Cable length 0.3 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 5 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes