1417787 | Phoenix Contact
Housing gland, M12, IP67, green, 1417787
Order No.: 61P8099
EAN: 4055626134451
MPN:
1417787
SACC-BP-F-FIX/NUT-GN-THR
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Fixing sleeve, 1417787, Phoenix Contact
Fixing sleeve for M12 housing screw connection with tolerance-compensating function, for THR solderable M12 socket contact inserts.
Technical specifications
Version | housing gland | |
Colour | green | |
Thread size | M12 | |
Length | 13.6 mm | |
Material | polyamide | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |