1415945 | Phoenix Contact
Sensor actuator cable, valve connector DIN shape A to open end, 5 pole, 1.5 m, PVC, black, 4 A, 1415945
Order No.: 61P6851
EAN: 4055626055206
MPN:
1415945
SAC-5P- 1,5-PVC/AD-2L
Unit Price (€ / pc.)
21.0749 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor/actuator cable, 1415945, Phoenix Contact
Sensor/actuator cable, 5-position, PVC, Black, Free cable end, on valve connector AD (pressure switch), with 2 LEDs, Cable length: 1.5 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) | valve connector DIN shape A | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1.5 m | |
LED display | Yes | |
Material | PVC | |
max. Voltage | 24 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |