1415914 | Phoenix Contact
Sensor actuator cable, valve connector DIN shape A to open end, 3 pole, 5 m, PVC, black, 4 A, 1415914
Order No.: 61P5429
EAN: 4055626054797
MPN:
1415914
SAC-3P-5,0-PVC/A-1L-V 230V
Unit Price (€ / pc.)
26.4418 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor/actuator cable, 1415914, Phoenix Contact
Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Free cable end, on valve connector A, with 1 LED, Connected with varistor, Cable length: 5 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Connection (1) | valve connector DIN shape A | |
Connection (2) | open end | |
Colour | black | |
Cable length | 5 m | |
LED display | Yes | |
Material | PVC | |
max. Voltage | 230 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) |