1415894 | Phoenix Contact

Sensor actuator cable, M8-cable plug, angled to M8-cable socket, angled, 3 pole, 3 m, PVC, black, 4 A, 1415894

Order No.: 61P5453
EAN: 4055626054636
MPN:
1415894
SAC-3P-M 8MR/ 3,0-PVC/M 8FR
Phoenix Contact
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
29.4287 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
29.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.4287 €

Sensor/actuator cable, 1415894, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Plug angled M8, on socket angled, M8, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) M8-cable plug, angled
Connection (2) M8-cable socket, angled
Colour black
Cable length 3 m
LED display No
Material PVC
max. Voltage 48 V
Rated current 4 A
Pin number 3 pole
Degree of protection (IP) IP65/IP67/IP68
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead