1415717 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 3 m, PVC, black, 2 A, 1415717
Order No.: 61P7726
EAN: 4055626052397
MPN:
1415717
SAC-8P-M12MS/ 3,0-PVC
Unit Price (€ / pc.)
34.5338 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor/actuator cable, 1415717, Phoenix Contact
Sensor/actuator cable, 8-position, PVC, Black RAL 9005, Plug straight M12, Coding: A, on free cable end, Cable length: 3 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 3 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 8 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |