1415706 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 3 m, PVC, black, 4 A, 1415706
Order No.: 61P7281
EAN: 4055626052366
MPN:
1415706
SAC-5P-M12MS/3,0-PVC/M12FR-3L
Unit Price (€ / pc.)
44.8035 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor/actuator cable, 1415706, Phoenix Contact
Sensor/actuator cable, 5-position, PVC, Black RAL 9005, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, with 3 LEDs, Cable length: 3 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Contamination can be detected quickly – thanks to the light color
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable socket, angled | |
Colour | black | |
Cable length | 3 m | |
LED display | Yes | |
Material | PVC | |
max. Voltage | 24 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |