1415686 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 1.5 m, PVC, black, 4 A, 1415686
Order No.: 61P6852
EAN: 4055626050478
MPN:
1415686
SAC-5P- 1,5-PVC/M12FR
Unit Price (€ / pc.)
19.516 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Sensor/actuator cable, 1415686, Phoenix Contact
Sensor/actuator cable, 5-position, PVC, Black RAL 9005, Free cable end, on socket angled, M12, Coding: A, Cable length: 1.5 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |