1415677 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PVC, black, 4 A, 1415677
Order No.: 61P7296
EAN: 4055626050386
MPN:
1415677
SAC-5P-M12MS/5,0-PVC
Unit Price (€ / pc.)
26.3942 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor/actuator cable, 1415677, Phoenix Contact
Sensor/actuator cable, 5-position, PVC, Black RAL 9005, Plug straight M12, Coding: A, on free cable end, Cable length: 5 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |