1415539 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to M8-cable socket, angled, 3 pole, 0.6 m, PVC, black, 4 A, 1415539
Order No.: 61P5596
EAN: 4055626049236
MPN:
1415539
SAC-3P-M12MR/0,6-PVC/M 8FR
Unit Price (€ / pc.)
27.0725 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Sensor/actuator cable, 1415539, Phoenix Contact
Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Plug angled M12, Coding: A, on socket angled, M8, Cable length: 0.6 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | M8-cable socket, angled | |
Colour | black | |
Cable length | 0.6 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |