1415197 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 4 pole, 2 m, PUR, black, 12 A, 1415197
Order No.: 61P6452
EAN: 4055626041223
MPN:
1415197
SAC-4P-M12MRT/ 2,0-PUR/M12FRT
Unit Price (€ / pc.)
72.0069 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Power cable, 1415197, Phoenix Contact
Power cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M12, Coding: T, on socket angled, M12, Coding: T, Cable length: 2 m, for direct current up to 12 A/63 V
Features
- Easy and safe: 100% electrically tested plug-in components
- Protection against mismatching, thanks to special T-coding
- Our standard: robust halogen-free PUR cable
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | M12-cable socket, angled | |
Colour | black | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 63 V | |
Rated current | 12 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |