1415036 | Phoenix Contact
Sensor actuator cable, Cable plug to cable socket, 6 pole, 0.6 m, PUR, black, 8 A, 1415036
Order No.: 61P7561
EAN: 4055626037073
MPN:
1415036
SAC-6P-DTMS/ 0,6-PUR/DTFS
Unit Price (€ / pc.)
83.4071 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Sensor/actuator cable, 1415036, Phoenix Contact
Sensor/actuator cable, 6-position, PUR halogen-free, Black-gray RAL 7021, Plug straight DEUTSCH DT04-6P clip locking, on socket straight, DEUTSCH DT06-6S clip locking, Cable length: 0.6 m
Technical specifications
Connection (1) | Cable plug | |
Connection (2) | cable socket | |
Colour | black | |
Cable length | 0.6 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Rated current | 8 A | |
Pin number | 6 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |