1415008 | Phoenix Contact
Sensor actuator cable, cable socket to open end, 4 pole, 3 m, PUR, black, 8 A, 1415008
Order No.: 61P6054
EAN: 4055626036847
MPN:
1415008
SAC-4P- 3,0-PUR/DTFS
Unit Price (€ / pc.)
42.4592 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor/actuator cable, 1415008, Phoenix Contact
Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, DEUTSCH DT06-4S clip locking, Cable length: 3 m
Technical specifications
Connection (1) | cable socket | |
Connection (2) | open end | |
Colour | black | |
Cable length | 3 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Rated current | 8 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |