1415000 | Phoenix Contact
Sensor actuator cable, Cable plug to open end, 3 pole, 3 m, PUR, black, 8 A, 1415000
Order No.: 61P5435
EAN: 4055626036762
MPN:
1415000
SAC-3P-DTMS/ 3,0-PUR
Unit Price (€ / pc.)
38.6155 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Sensor/actuator cable, 1415000, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight DEUTSCH DT04-3P clip locking, on free cable end, Cable length: 3 m
Technical specifications
Connection (1) | Cable plug | |
Connection (2) | open end | |
Colour | black | |
Cable length | 3 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Rated current | 8 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |