1407967 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 10 m, PE-X, black, 4 A, 1407967
Order No.: 61P6425
EAN: 4046356783477
MPN:
1407967
SAC-4P-M12MR/10,0-28X OD
Unit Price (€ / pc.)
62.1418 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor/actuator cable, 1407967, Phoenix Contact
Sensor/actuator cable, 4-position, PE-X halogen-free, Black-gray RAL 7021, Plug angled M12, Coding: A, on free cable end, Cable length: 10 m, for outdoor applications, with high-grade steel knurl
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 10 m | |
LED display | No | |
Material | PE-X | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |