1407593 | Phoenix Contact
PHOENIX CO 1407593
Order No.: 62P4292
EAN: 4046356776059
MPN:
1407593
SI-M1B-GL
Unit Price (€ / pc.)
79.1707 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting frame, 1407593, Phoenix Contact
Mounting frame for two front plates/sockets, Plastic frame: black, Plastic cover: gray, closed with 3 mm two-way key bit and rotary knob.
Technical specifications
Suitable for | front plate | |
Accessory Type | panel mounting frame |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |