Sensor/actuator cable, 3-position, PE-X halogen-free, Black, Shielded, Plug straight M12 SPEEDCON, Coding: A, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 2 m, for railway applications
Features
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable socket, straight | |
Colour | black | |
Cable length | 2 m | |
LED display | No | |
Material | PE-X | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65 |
Country of origin | PL |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available