1407281 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 10 m, PE-X, black, 2 A, 1407281
Order No.: 61P7738
EAN: 4046356773997
MPN:
1407281
SAC-8P-M12MS/10,0-28X SH OD
Unit Price (€ / pc.)
107.3856 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor/actuator cable, 1407281, Phoenix Contact
Sensor/actuator cable, 8-position, PE-X/PE-X halogen-free, Black-gray RAL 7021, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 10 m, for outdoor applications, with high-grade steel knurl
Features
- Easy and safe: 100% electrically tested plug-in components
- Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C - +105°C
- Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 10 m | |
LED display | No | |
Material | PE-X | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 8 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |