1406847 | Phoenix Contact
Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 3 m, PP-EPDM, gray, 4 A, 1406847
Order No.: 61P6050
EAN: 4046356781695
MPN:
1406847
SAC-4P- 3,0-600/M 8FS FB
Unit Price (€ / pc.)
21.7056 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor/actuator cable, 1406847, Phoenix Contact
Sensor/actuator cable, 4-position, PP-EPDM halogen-free, Gray RAL 7035, Free cable end, on socket straight, M8, Cable length: 3 m, Hygienic design, with plastic knurl
Features
- Easy and safe: 100% electrically tested plug-in components
- Contamination can be detected quickly – thanks to the light color
Technical specifications
Connection (1) | M8-cable socket, straight | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 3 m | |
LED display | No | |
Material | PP-EPDM | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |