1406489 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 10 m, PP-EPDM, gray, 4 A, 1406489

Order No.: 61P5336
EAN: 4046356780568
MPN:
1406489
SAC-3P-10,0-600/M 8FR-2L FB
Phoenix Contact
default L
front L
Image may differ
Unit Price (€ / pc.)
44.5179 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
44.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.5179 €

Sensor/actuator cable, 1406489, Phoenix Contact

Sensor/actuator cable, 3-position, PP-EPDM halogen-free, Gray RAL 7035, Free cable end, on socket angled, M8, with 2 LEDs, Cable length: 10 m, Hygienic design, with plastic knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Contamination can be detected quickly – thanks to the light color
Technical specifications
Connection (1) M8-cable socket, angled
Connection (2) open end
Colour gray
Cable length 10 m
LED display Yes
Material PP-EPDM
max. Voltage 24 V
Rated current 4 A
Pin number 3 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes