1406224 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 10 m, PVC, yellow, 4 A, 1406224
Order No.: 61P6789
EAN: 4046356798273
MPN:
1406224
SAC-4P-MS/10,0-542 SCO BK
Unit Price (€ / pc.)
27.1677 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Sensor/actuator cable, 1406224, Phoenix Contact
Sensor/actuator cable, 4-position, PVC, Yellow, Plug straight M12, Coding: A, on free cable end, Cable length: 10 m
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | open end | |
Colour | yellow | |
Cable length | 10 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |