Sensor/actuator cable, 4-position, PVC, Yellow, Plug straight M12 SPEEDCON, Coding: A, on socket angled, M8, Cable length: 0.5 m
Connection (1) | M12-cable plug, straight | |
Connection (2) | M8-cable socket, angled | |
Colour | yellow | |
Cable length | 0.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Country of origin | US |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available