1406206 | Phoenix Contact
Sensor actuator cable, M8-cable socket, angled to M8-cable socket, angled, 4 pole, 1.5 m, PVC, yellow, 4 A, 1406206
Order No.: 61P6678
EAN: 4046356798440
MPN:
1406206
SAC-4P-M8MR/ 1,5-542/M8 FR BK
Unit Price (€ / pc.)
16.8028 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Sensor/actuator cable, 1406206, Phoenix Contact
Sensor/actuator cable, 4-position, PVC, Yellow, Plug angled M8, on socket angled, M8, Cable length: 1.5 m
Technical specifications
Connection (1) | M8-cable socket, angled | |
Connection (2) | M8-cable socket, angled | |
Colour | yellow | |
Cable length | 1.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |