1406198 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to M12-cable socket, straight, 4 pole, 0.5 m, PVC, yellow, 4 A, 1406198

Order No.: 61P6691
EAN: 4046356798525
MPN:
1406198
SAC-4P-M8MS/ 0,5-542/FS SCO BK
Phoenix Contact
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
16.8266 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
16.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
16.8266 €

Sensor/actuator cable, 1406198, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Plug straight M8, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 0.5 m

Technical specifications
Connection (1) M8-cable plug, straight
Connection (2) M12-cable socket, straight
Colour yellow
Cable length 0.5 m
LED display No
Material PVC
max. Voltage 48 V
Rated current 4 A
Pin number 4 pole
Degree of protection (IP) IP65/IP67/IP68
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead