1406028 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to M8-cable socket, angled, 3 pole, 1.5 m, PVC, yellow, 4 A, 1406028
Order No.: 61P5901
EAN: 4046356800020
MPN:
1406028
SAC-3P-MR/1,5-542/M8FRSH SCOBK
Unit Price (€ / pc.)
30.2379 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Sensor/actuator cable, 1406028, Phoenix Contact
Sensor/actuator cable, 3-position, PVC, Yellow, Shielded, Plug angled M12, Coding: A, on socket angled, M8, Cable length: 1.5 m
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | M8-cable socket, angled | |
Colour | yellow | |
Cable length | 1.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |