1405975 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 5 pole, 0.5 m, PVC, gray, 4 A, 1405975
Order No.: 61P7356
EAN: 4046356800532
MPN:
1405975
SAC-5P-MR/ 0,5-924/FR SCO
Unit Price (€ / pc.)
23.9785 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Bus system cable, 1405975, Phoenix Contact
Bus system cable, CANopen, DeviceNet, 5-position, PVC, Gray, Shielded, Plug angled M12, Coding: A, on socket angled, M12, Coding: A, Cable length: 0.5 m, Connector unshielded
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | M12-cable socket, angled | |
Colour | gray | |
Cable length | 0.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Diazene-1,2-dicarboxamide [C,C'-azodi(formamide)] (ADCA) |