1404463 | Phoenix Contact
Sensor actuator cable, M8-cable plug, straight to open end, 5 pole, 5 m, PUR, black, 3 A, 1404463
Order No.: 61P7088
EAN: 4046356696821
MPN:
1404463
SAC-5P-M 8MSB/ 5,0-115
Unit Price (€ / pc.)
33.3438 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Sensor/actuator cable, 1404463, Phoenix Contact
Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, Coding: B, on free cable end, Cable length: 5 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) | M8-cable plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 3 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |