1404191 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to open end, 8 pole, 1.5 m, PUR, black, 1.5 A, 1404191

Order No.: 61P7593
EAN: 4046356681131
MPN:
1404191
SAC-8P- 1,5-PUR/M 8FR
Phoenix Contact
default L
front L
Image may differ
Unit Price (€ / pc.)
32.2966 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
32.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.2966 €

Sensor/actuator cable, 1404191, Phoenix Contact

Sensor/actuator cable, 8-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket angled, M8, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save space – with high-pos. Connectors
Technical specifications
Connection (1) M8-cable socket, angled
Connection (2) open end
Colour black
Cable length 1.5 m
LED display No
Material PUR
max. Voltage 30 V
Rated current 1.5 A
Pin number 8 pole
Degree of protection (IP) IP65/IP67/IP68
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes