1404055 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PP-EPDM, gray, 4 A, 1404055

Order No.: 61P7060
EAN: 4046356677929
MPN:
1404055
SAC-5P-5,0-600/M12FR HD
Phoenix Contact
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
34.5338 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
34.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.5338 €

Sensor/actuator cable, 1404055, Phoenix Contact

Sensor/actuator cable, 5-position, PP-EPDM halogen-free, Gray RAL 7035, Free cable end, on socket angled, M12, Coding: A, Cable length: 5 m, Hygienic design, with high-grade steel knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
  • Contamination can be detected quickly – thanks to the light color
Technical specifications
Connection (1) M12-cable socket, angled
Connection (2) open end
Colour gray
Cable length 5 m
LED display No
Material PP-EPDM
max. Voltage 48 V
Rated current 4 A
Pin number 5 pole
Degree of protection (IP) IP65/IP67/IP68
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes