Assembled, Shielded, Halogen-free round cable, Connection 1: D-SUB socket strip (1x15-positions), Connection 2: D-SUB pin strip (1x15-positions), Cable length: 3 m.
Connection (1) | D-Sub plug, 15 pole | |
Connection (2) | D-SUB socket, 15 pole | |
Version | extension cable | |
Colour | gray | |
Cable type | AWG 24, shielded | |
Cable length | 3 m |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available