1066464 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 20 m, PUR, black, 4 A, 1066464
Order No.: 61P6234
EAN: 4055626734217
MPN:
1066464
SAC-4P-25,0-PUR/M12FR SH VA BK
Unit Price (€ / pc.)
74.5297 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor/actuator cable, 1066464, Phoenix Contact
Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Free cable end, on socket straight, M12, Coding: A, Cable length: 20 m
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 20 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |