1038842 | Phoenix Contact
Surge protection device, 230 VAC, 1038842
Order No.: 64P5521
EAN: 4055626592442
MPN:
1038842
BLT-SKT-230-A
Unit Price (€ / pc.)
63.0819 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Surge protection device, 1038842, Phoenix Contact
Type 3 surge protection for permanent installation on ground contact sockets. Circuit with thermal monitoring, acoustic fault warning.
Features
- Optimal additional protection of the building installation for longer service life and increased availability of the end devices
- Flush-socket installation
- Can be installed directly using pre-assembled and color-coded cables
Technical specifications
Connection | Single wires | |
Version | surge protection device | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |