1029037 | Phoenix Contact
Plug-in warning sign, symbol: Diode sign, (W) 25.2 mm, PA, 1029037
Order No.: 60P6114
EAN: 4055626529974
MPN:
1029037
WS-DIO PT 2,5
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Warning label, 1029037, Phoenix Contact
Warning label, Yellow/Black, Labeled: diode, Mounting type: plug in, for terminal block, Width: 5.2 mm.
Technical specifications
Type of labeling | symbol: Diode sign | |
Version | plug-in warning sign | |
Width | 25.2 mm | |
Operational temperature | -60 °C to 105 °C | |
Colour | yellow/black | |
Material | PA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |