2907832 | Phoenix Contact
Surge protection plug, 600 mA, 24 VDC, 2907832
Order No.: 65P1910
EAN: 4055626378886
MPN:
2907832
TTC-6P-2X1-EX-24DC-I-P
Unit Price (€ / pc.)
101.7807 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Surge protection plug, 2907832, Phoenix Contact
Surge protection plug with integrated status indicator for one 2-wire Ex i signal circuit with common reference potential. Nominal voltage: 24 V DC.
Features
- Continuous monitoring of protective devices
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Connection | Pluggable | |
Version | surge protection plug | |
Rated current | 600 mA | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |