DIN rail housing for use in distribution boards in accordance with DIN 43880, lower housing part with base latch, Width: 107.6 mm, Height: 89.7 mm, Depth: 48.9 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional), number of positions cross connector: 16
Features
Width | 107.6 mm | |
Colour | light gray | |
Height | 89.7 mm | |
Length | 48.9 mm | |
Material | polycarbonate | |
Degree of protection (IP) | IP20 |
Country of origin | DE |
Customs tariff number | 85472000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
64P1704
Manufacturer SKU:
2202875
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available